Texas Instruments TPS62748EVM-706 Step-Down Converter EVM

Texas Instruments TPS62748EVM-706 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62748. The evaluation module converts a 2.0V to 5.5V input voltage to a regulated output voltage that is set to either 1.2V or 1.8V at up to 300mA. The TPS62748 has an integrated VOUT switch and comes in a small 1.6x0.9mm2 WCSP package. It has an ultra-low quiescent current of 360nA.

Features

  • 360nA Typical quiescent current
  • Up to 90% efficiency at 10uA output current
  • RF Friendly DCS-Control
  • Total solution size <11mm2
  • Small 1.6x0.9mm2, 0.5mm height, 8 ball, 0.4mm pitch WCSP package
Publicerad: 2016-03-31 | Uppdaterad: 2022-03-11