Texas Instruments TPS62184EVM-581 Evaluation Module
Texas Instruments TPS62184EVM-581 Evaluation Module is designed to evaluate the TPS62184 6A, 2-phase buck converter. The TPS62180 features Automatic Efficiency Enhancement (AEE™) to deliver efficiencies above 90% across the load current range. The Texas Instruments TPS62184EVM-581 outputs a 1.8V output voltage from input voltages between 4V and 17V. The small solution size (99mm2) and low profile enable dense power solutions in tablets, Solid State Drives (SSDs), and other portable devices.Features
- Automatic Efficiency Enhancement (AEE™)
- 4V to 17V input voltage range
- 6A continuous output current
- Output voltage adjustable between 0.9V and 3.5V
- 99mm² solution size
Publicerad: 2016-09-23
| Uppdaterad: 2025-03-06