Texas Instruments TPS61230AEVM Boost Converter Evaluation Module
Texas Instruments TPS61230AEVM Boost Converter Evaluation Module (EVM) is designed to evaluate the electric and thermal performance of the TPS61230A. The TPS61230A is a high current, high-efficiency boost converter. The external components of the Texas Instruments TPS61230A are selected to convey most of the normal application conditions. These can be modified based on the TPS61230A datasheet to meet unique requirements.Features
- Two 22mΩ / 20mΩ MOSFETs for 6A switching current
- 1.15MHz quasi-constant switching frequency
- Power save mode at light load
- Pass through mode to support Vin > Vout operation
- The evaluation board of the circuit is orderable
Board Layout
Publicerad: 2017-01-24
| Uppdaterad: 2025-03-05