Texas Instruments TPS61033EVM-105 Converter Evaluation Module
Texas Instruments TPS61033EVM-105 Converter Evaluation Module (EVM) evaluates the performance of the TPS61033. The TPS61033 is a synchronous boost converter providing a power supply solution for portable equipment and smart devices powered by various batteries and other power supplies. During a shutdown, the Texas Instruments TPS61033 is completely disconnected from the input power and only consumes a 0.1μA current to achieve long battery life.Features
- Input voltage range of 1.8V to 5.5V
- Output voltage range of 2.2V to 5.5V
- Valley switching current limit up to 5A
- Pin-selectable auto PFM or forced PWM mode at light load
- True disconnection between input and output during shutdown
Publicerad: 2023-04-04
| Uppdaterad: 2023-04-26