Texas Instruments TPS61022EVM-034 Evaluation Module
Texas Instruments TPS61022EVM-034 Evaluation Module is a platform for evaluating the performance of the TPS61022. The TPS61022 is an 8A boost converter with ultra-low input voltage featuring a 0.5V to 5.5V input voltage range and a 2.2V to 5.5V adjustable output voltage. The TPS61022 also provides a special MODE pin to turn the power save mode on or off. The Texas Instruments TPS61022EVM-034 Evaluation Module offers an output voltage setting of 5V.Features
- 0.5V to 5.5V input voltage range
- 2.2V to 5.5V output voltage setting range
- IOUT>2A at VOUT = 5V when VIN>1.8V
- < 30µA quiescent current from VOUT
- Pin selectable power save mode or forced PWM mode
Board View
Publicerad: 2019-02-20
| Uppdaterad: 2025-03-06