Texas Instruments TPS566238EVM Converter Evaluation Module
Texas Instruments TPS566238EVM Converter Evaluation Module (EVM) is used to evaluate the TPS566238 device. The TPS566238 is a cost effective, high-voltage input, synchronous buck converter with integrated FETs. The TPS566238 operates with wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation, and supports low ESR output capacitors. The Texas Instruments TPS566238 is a high efficiency converter, and provides complete protection OVP, UVP, OCP, OTP.Features
- 3V to 18V input voltage range
- 0.6V to 7V output voltage range
- Up to 6A output current
- Large duty operation
- Fast transient response
- 2mm x 1.5mm RQF package
Board Layout
Publicerad: 2021-03-02
| Uppdaterad: 2022-03-11