Texas Instruments TPS564201 Synchronous Step-Down Converter

Texas Instruments TPS564201 Synchronous Step-Down Converter is a simple, easy-to-use, 4A synchronous step-down converter in a SOT-23 package. The device is optimized to operate with minimum external component count and is optimized to achieve a low standby current. These switch-mode power supply (SMPS) devices employ D-CAP2 mode control, providing a fast transient response. The device supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The Texas Instruments TPS564201 operates in pulse skip mode, maintaining high efficiency during a light load operation.

Features

  • TPS564201 4A converter integrated 50mΩ and 22mΩ FETs
  • D-CAP2™ mode control with fast transient response
  • 4.5V to 17V input voltage range
  • 0.76V to 7V output voltage range 
  • Pulse skip mode
  • 560kHz switching frequency
  • Low shutdown current less than 5µA
  • 1.6% feedback voltage accuracy (25ºC)
  • Startup from a pre-biased output voltage
  • Cycle-by-cycle overcurrent limit
  • Hiccup-mode overcurrent protection
  • Non-latch UVP and TSD protections
  • 1.0ms fixed soft start

Applications

  • Digital TV power supply
  • High definition Blu-ray™ disc players
  • Networking home terminal
  • Digital Set-Top Box (STB)
  • Surveillance

Functional Block Diagram

Block Diagram - Texas Instruments TPS564201 Synchronous Step-Down Converter
Publicerad: 2016-09-09 | Uppdaterad: 2022-03-11