Texas Instruments TPS5516xEVM Evaluation Modules (EVMs)

Texas Instruments TPS5516xEVM Evaluation Modules (EVMs) help designers to evaluate the operation and performance of the TPS55160-Q1 and TPS55165Q1. Both of these devices are 1A single-inductor buck-boost-converters. The TPS55160-Q1 device allows users to set the output voltage from 5.7V to 9V through a feedback-divider. The TPS55165-Q1 device has a selectable output voltage of 5V or 12V.

Features

  • TPS55160-Q1 variant default output voltage set to 8V
  • TPS55165-Q1 variant default output voltage set to 12V
  • Allows selection between Low-Power Mode (LPM) and Pulse Width Modulation (PWM)
    • The default is PWM mode
  • Allows selection of spread spectrum operation
  • Provides an example of the layout for good electrical and thermal performance
    • The default is jumper installed, spread spectrum disabled
  • Allows selection of Power Good delay between 0.6ms, 3ms, and 40ms
Publicerad: 2018-01-19 | Uppdaterad: 2022-10-19