Texas Instruments TPS549A20EVM-737 Buck Converter EVM

Texas Instruments TPS549A20EVM-737 Synchronous Buck Converter Evaluation Module (EVM) is designed to evaluate the TPS549A20. The TPS549A20 is a D-CAP3™ mode, 15A synchronous buck converter with integrated MOSFETs. The converter provides a fixed 1.2V output at up to 15A from a 12V input bus. The Texas Instruments TPS549A20EVM-737 includes jumpers for enable function, auto-skip forced CCM selection, and extra 5V input for further power-saving purposes.

Features

  • 15A DC steady-state output current
  • Support pre-bias output voltage start-up
  • Jumper for enable function
  • Jumper for auto-skip and forced CCM selection
  • Jumper for extra 5V input for further power saving purpose
Publicerad: 2016-06-13 | Uppdaterad: 2025-03-07