Texas Instruments TPS546B24AEVM-1PH Converter Evaluation Module
Texas Instruments TPS546B24AEVM-1PH Converter Evaluation Module (EVM) evaluates the TPS546B24A 20A buck converter. The TPS546B24A device is a stackable synchronous buck with a PMBus interface that can operate from a nominal 2.95V to 18V supply. The Texas Instruments TPS546B24AEVM-1PH allows programming and monitoring through the PMBus interface.Features
- 1.2V output at 20A
- PMBus programmable switching frequency from 225kHz to 1.5MHz
- PMBus telemetry of VIN, VOUT, IOUT, and internal die temperature
- Selectable internal compensation
- Adaptive voltage scaling (AVS) and margining via PMB
- Differential remote sense with internal FB divider for < 1% total VOUT error from -40°C to +150°C TJ
Board Layout
Publicerad: 2020-09-23
| Uppdaterad: 2024-08-26