Texas Instruments TPS543C20EVM-869 Buck Converter Evaluation Module
Texas Instruments TPS543C20EVM-869 Buck Converter Evaluation Module (EVM) is designed to demonstrate the performance of the TPS543C20RVF. The TPS543C20EVM-869 is intended to illustrate the stacking operation of the TPS543C20 in a two-phase, low-output-voltage application. The evaluation module provides several test points to evaluate the performance of the Texas Instruments TPS543C20. The module uses a nominal 12V input bus to produce a regulated 0.9V output at up to 80A load current.Features
- No external compensation control
- 2-device stackable for up to 80A
- Programmable switching frequency from 300kHz to 2MHz
- Synchronization to an external clock
- 10 selectable reference from 0.6V to 1.1V with 0.5% accuracy
- Differential remote sensing
Board Layout
Publicerad: 2017-07-25
| Uppdaterad: 2025-03-05