Texas Instruments TPS54240EVM-605 Converter Evaluation Module (EVM)
Texas Instruments TPS54240EVM-605 Converter Evaluation Module (EVM) is designed to demonstrate the small, printed-circuit-board areas that may be achieved when designing with the TPS54240 regulator. The switching frequency is internally set at a nominal 500kHz. The high-side MOSFET and gate drive circuitry are incorporated inside the TPS54240 package. The low drain-to-source on-resistance of the MOSFET allows the TPS54240 to achieve high efficiencies and helps keep the junction temperature low at high output currents.The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54240 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 40V for the Texas Instruments TPS54240EVM-605.
Publicerad: 2019-08-26
| Uppdaterad: 2025-03-11