Texas Instruments TPS51385EVM Evaluation Module

Texas Instruments TPS51385EVM Evaluation Module is a completely assembled and tested circuit based on the TPS51385. The TPS51385 is a single, D-CAP3™ control mode, synchronous buck converter demanding a very low external component count. The TI TPS51385EVM Evaluation Module has a typical 12V input with a 5.1V output at 7A.

Features

  • 4.5V to 24V input voltage range
  • 0.6V to 5.5V output voltage range
  • Support 7A continuous output current
  • Selectable PSM and OOA mode under light load
  • Fast load transient response

Applications

  • Notebook and PC computers
  • Ultrabook, tablet computers
  • TV, STB
  • Distributed power systems

Kit Contents

  • 1x TPS51385EVM board
  • EVM disclaimer Read Me

Layout

Location Circuit - Texas Instruments TPS51385EVM Evaluation Module
Publicerad: 2023-11-16 | Uppdaterad: 2024-01-22