Texas Instruments TPS51375EVM Evaluation Module
Texas Instruments TPS51375EVM Evaluation Module is a fully assembled platform for evaluating the performance of the TPS51375 converter. The EVM operates at a 19.5V input and supplies a 0.77V output at 12A. The TI TPS51375EVM features integrated low RDS(ON) power MOSFETs that allow high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.Features
- 4.5V to 24V input voltage range
- 0.6V to 5.5V adjustable output voltage range
- Support 12A continuous output current
- PSM mode under light load
- Fast load transient response optimizing for VNNAON rail in Intel MTL/ARL
Applications
- Notebook and PC computers
- Ultrabook, tablet computers
- TV, STB
- Distributed power systems
Kit Contents
- TPS51375EVM circuit board
- Prototype EVM Disclaimer Read Me
Test Setup
Overview
Publicerad: 2024-09-12
| Uppdaterad: 2024-11-07