Texas Instruments TPS51215AEVM Controller Evaluation Module (EVM)
Texas Instruments TPS51215AEVM Controller Evaluation Module (EVM) is used to evaluate the TPS51215A device. The Texas Instruments TPS51215A is a single-phase, D-CAP2™ synchronous buck controller with 2-bit VID inputs that can select up to four independent output voltages with a fixed voltage transition slew rate.Features
- 3V to 28V input voltage range
- Flexible 2-bit VID to support adjustable VOUT
- 4700ppm/C, low-side RDS(ON) current sensing
- Differential voltage feedback
- Fast transient response
- 3mm by 3mm RUK package
Board Layout
Publicerad: 2020-07-27
| Uppdaterad: 2024-07-05