Texas Instruments TPS37100/TPS37100-Q1 Supervisors
Texas Instruments TPS37100/-Q1 Window, Overvoltage, or Undervoltage Supervisors supply 105V input voltage with a 5uA low quiescent current, quick detection time, and an integrated buffer for voltage measurements. The TPS37100/-Q1 devices can be connected directly to a 24V/48V/72V battery or voltage rail for continuous monitoring of Overvoltage (OV) or Undervoltage (UV) conditions. Wide-hysteresis voltage alternatives are available to ignore false output deassertions caused by battery voltage transients.
The TI TPS37100/-Q1 Window, Overvoltage, or Undervoltage Supervisors include two outputs (OUT A and OUT B) that are operated as separate OV and UV fault monitors, enabling the system to take different actions based on the fault that occurs. Also, the AOUT pin delivers a scaled-down version of the SENSE pin voltage and is intended to be sampled by the ADC for supply-voltage measurements. The user can choose the desired scaling factor based on the selected orderable part.
The TI TPS37100/-Q1 Supervisors are AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to +125°C ambient operating temperature TA
- ASIL D Functional Safety-Compliant (targeted for TPS37102/TPS37102-Q1)
- Documentation to aid ISO 26262 system design
- Systematic capability up to ASIL D targeted
- Hardware capability up to ASIL D targeted
- Functional Safety-Capable (TPS37102/TPS37102-Q1)
- Documentation available to aid functional safety system design
- 3V to 105V wide supply voltage range
- 5pA low quiescent current
- 1.1% (maximum) high threshold accuracy
- -95V reverse polarity protection on SENSE
- 5us fast UVIOV monitor for 24V/48V systems
- Integrated buffer (AOUT) for supply voltage measurement with enable pin
- Fixed and programmable release time delay
- Fixed and programmable sense time delay
- Open-drain, active-low output: OUT A and OUT B
- BIST and latch available for TPS371 02-Q1
Applications
- Battery management unit
- DC/DC converter system
- 2-wheeler and 3-wheeler traction drive
- Low-voltage battery system
- Traction inverter
- Analog input module
- CPU (PLC controller)
- Servo drive control module
- Servo drive power stage module
- Servo drive functional safety module
Datasheets