Texas Instruments TPS3424EVM Evaluation Module (EVM)
Texas Instruments TPS3424EVM Evaluation Module (EVM) evaluates the TPS3424 and TPS3423 push button controller family of ICs. The TPS3424EVM circuit board comes pre-installed with the TPS3424A11C13ADRL device for full functionality testing. This board provides a sample design and test point for all input and output pins of the Texas Instruments TPS3424 and TPS3423 devices to capture measurements and behavioral data for the devices.Features
- Operating voltage range of 1V to 6V
- Configurable input and output to accommodate all the input and output topologies of the TPS3424 and TPS3423
- Various selection of capacitors for timing configurations
- HBM ESD rating on push-button pin of 10kV
Board Layout
Publicerad: 2024-12-16
| Uppdaterad: 2025-01-15