Texas Instruments TPS2661EVM Current Loop Protector EVM
Texas Instruments TPS2661EVM Current Loop Protector Evaluation Module (EVM) allows reference circuit evaluation of TPS26611 and TPS26612 current-loop protectors. The Texas Instruments TPS2661 product is a 50V, universal (±20mA, 0mA to 20mA, 4mA to 20mA) current-loop protector with integrated fixed bipolar 30mA current limit and output overvoltage protection. The product provides protection against miswiring conditions on input/output and offers robust signal line protection in industrial and process automation systems.Features
- Supports bidirectional current loops with 0V to ±50V operating range (with external VCC)
- Fixed ILIMIT = ±30mA ±15%
- Enable (EN) pin control
- Part status reporting through SGOODb pin
- Protection against input-side miswiring
Required Equipment
- Power Supplies
- One dual polarity regulated power supply (+15V, 0V, –15V) 500mA current limit
- One source meter of 200mA, 50V rated
- Loads
- One decade resistance box or equivalent which can tolerate 50V and capable of the output short
- Meters
- One DMM minimum needed
- Oscilloscope
- A DPO2024 or equivalent
- Three 10x voltage probes
- DC current probe
Applications
- Factory automation and control – PLCs- analog input/output module
- Motor drives control
- HART
- HVAC controllers
- Thermal controller
- UART IO protection
Test Setup
Publicerad: 2021-03-30
| Uppdaterad: 2022-03-11