Texas Instruments TPS25858Q1EVM-140 Evaluation Module
Texas Instruments TPS25858Q1EVM-140 Evaluation Module is configured to evaluate the operation of the TPS25858-Q1. The TPS25858-Q1 USB Type-C™ and BC1.2 dual type-C ports can provide up to 6.6A output current, 3A for each port with cable compensation.The Texas Instruments TPS25858Q1EVM-140 Evaluation Module operates from 5.5V to 26V and withstands 40V transient voltage. Resistors can adjust the value of cable compensation, current limit, output voltage, and switching frequency on the evaluation module.
Features
- 5.5V to 26V (40V Abs max) input range current mode control DC-DC converter
- ±10% current sense accuracy (IOUT = 2.8A) for precision cable droop compensation
- USB battery charging specification Rev. 1.2 and Type-C Rev. 1.3 compliant
- Thermal management with NTC function
- User-programmable VBUS current limit and internal VCONN current limiting
- AEC-Q100
- Temperature Grade 1
- HBM and CDM ESD
Layout
Publicerad: 2020-12-31
| Uppdaterad: 2025-03-10