Texas Instruments TPS25840Q1EVM-079 Evaluation Module (EVM)
Texas Instruments TPS25840Q1EVM-079 Evaluation Module (EVM) is for USB Type-A 5V 3.5A output, 36V input synchronous buck with cable compensation. The evaluation module operates over a range from 6V to 36V. The evaluation module has a power terminal block, USB type-A connector for device charging and data communication. The cable compensation, current limit and switching frequency can be adjusted by resistor on the evaluation module.Features
- 6V to 36V (40V Abs Max) input range current mode control DC-DC converter
- ±8% current sense accuracy (IOUT > 1.5A) for precision cable droop compensation
- USB battery charging specification Rev. 1.2 compliant
- User-programmable VBUS current limit
Board Layout
Publicerad: 2019-10-07
| Uppdaterad: 2023-12-05