Texas Instruments TPA6138A2 / TPA6139A2 Headphone Drivers

Texas Instruments TPA6138A2 and TPA6139A2 DirectPath™ headphone drivers are designed for use in PDP / LCD TV applications as well as Blu-Ray™ and DVD players, mini / micro combo systems, and sound cards. The TI TPA6138A2 pop-free stereo headphone amplifier with adjustable gain is designed to allow the removal of the output dc-blocking capacitors for reduced component count and cost. The TPA6138A2 is capable of driving 25mW into a 32Ω load with 3.3V supply voltage. The device has differential inputs and uses external gain-setting resistors that support a gain range of ±1V/V to ±10V/V. The TI TPA6139A2 pop-free headphone driver with programmable fixed gain does not require a power supply greater than 3.3V to generate 25mW and does not require a split rail power supply. The TI TPA6139A2 allows the designer to choose from 12 internal programmable gain settings to match the line driver with the Codec output level.

Features

  • TPA6138A2
    • Stereo DirectPath™ headphone amplifier
      • 40mW Into 32Ω With 3.3V Supply
    • Low THD+N < 0.01% at 10mW Into 32Ω
    • High SNR, >90dB
    • Differential input and single-ended output
    • Adjustable gain by external gain-setting resistors
    • Configurable as a second-order low-pass filter
      • Ideal for PWM audio sources
    • Low DC Offset, < 1mV
    • Ground-referenced outputs eliminate DC-blocking capacitors
      • Improve THD+N performance, No degradation of low-frequency response due to output capacitors
    • Short-circuit protection
    • Click- and pop-reduction circuitry
    • External undervoltage mute
    • Active mute control for pop-free audio On/Off control
  • TPA6139A2 
    • DirectPath™
      • Eliminates pop/clicks, eliminates output DC-blocking capacitors, 3V to 3.6V supply voltage
    • Low noise and THD
      • SNR > 105dB at –1x gain, typical Vn < 15µVms 20-20kHz at –1x Gain, THD+N < 0.003% at 10kΩ load and –1x gain
    • 25mW into 600Ω Load
    • 2Vrms output voltage into 5kΩ load
    • Single-ended input and output
    • Programmable gain select reduces component count
      • 13x gain values
    • Active mute with more than 80dB attenuation
    • Short circuit and thermal protection
    • ±8kV HBM ESD protected outputs

Applications

  • LCD and PDP TV
  • Blu-ray Disc™, DVD players
  • Set-top boxes
  • Mini/Micro combo systems
  • Sound cards
  • Laptops
Publicerad: 2011-02-28 | Uppdaterad: 2022-03-11