Texas Instruments TPA6110A2Q1EVM Evaluation Module
Texas Instruments TPA6110A2Q1EVM MSOP Stereo Audio Power Amplifier Evaluation Module provides a quick and easy way to connect power, signal, and control inputs. This is possible using standard connectors implementing the TI plug-n-play audio amplifier evaluation platform. Making connections directly to the module pins and wiring directly into existing circuits or equipment allows the EVM to be used as a stand-alone.Features
- Dual channel, single-ended operation
- 150mW output power into 8Ω at 5V
- 2.5V to 5.5V operation
- Very low distortion:
- THD+N is less than 0.01% at 1kHz and less than 0.03% from 20Hz to 20kHz into 10kΩ loads
- Less than 0.02% at 1kHz and less than 0.4% from 20Hz to 20kHz into 32Ω loads
- Less than 0.05% at 1kHz and less than 0.8% from 20Hz to 20kHz into 8Ω loads
- Quick and easy configuration with the TI plug-n-play audio amplifier evaluation platform
- 2.5V to 5.5V Supply voltage range, VDD=
- 160mA, max Supply current, IDD
- 8Ω, VDD=5V: 150mW Continuous output power, PO
- VDD + 0.3 Vpp, max Audio input voltage, VI
- 8Ω Minimum load impedance, RL
- Internal thermal and short-circuit protection
- Extremely low current consumption in shutdown mode
- Internal pop reduction circuitry
Schematic
Publicerad: 2018-08-13
| Uppdaterad: 2023-02-13