Texas Instruments TPA3220EVM-MICRO Evaluation Module (EVM)
Texas Instruments TPA3220EVM-MICRO Evaluation Module (EVM) features the TPA3220 device, which is an analog input Class-D amplifier. This evaluation module is a 60mm x 80mm evaluation platform for a 2x100W amplifier with no heatsink. The TPA3220 comes with ultra-low idle losses and >90% efficiency allowing the PCB to become the heatsink (no bulky metal heatsink required). The evaluation module can operate from a single supply making system design easier, and integrates an analog front-end with multiple gain settings options for direct connection to most audio sources.The TPA3220EVM-MICRO includes all the components necessary to fully evaluate the device. The board includes a 3.5mm headphone jack for connecting an audio input source or connecting an Audio Plug-in Module to the 28-pin 100 mil header for easy evaluation of the complete audio signal chain. Connect the power supply and speakers through the easy-to-use terminal blocks.
Features
- Small 2x100W Class-D amplifier evaluation module (60mm x 80mm)
- Ultra-low idle losses and >90% efficiency with no heatsink required
- Integrated analog front-end supporting Single-Ended (SE) or Differential input signals
- Stereo (BTL) and Mono (PBTL) output configurations supported
- Includes a 3.5mm audio jack, small output filter, and quick-connect terminal blocks
Publicerad: 2018-07-24
| Uppdaterad: 2025-03-06