Texas Instruments TMUX720x 8:1 Precision Multiplexers

Texas Instruments TMUX720x 8:1 Precision Multiplexers are a single channel multiplexer featuring low on-resistance and charge injection. The TMUX720x takes one of the eight inputs and connects it to the common output determined by the state of the enable and address pins. The device works with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX720x supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

The Texas Instruments TMUX720x is part of the precision switches and multiplexers family of devices and has very low on and off leakage currents allowing them to be used in high precision measurement applications. The TMUX72xx family provides latch-up immunity, preventing undesirable high current events between parasitic structures within the device typically caused by overvoltage events. A latch-up condition typically continues until the power supply rails are turned off and can lead to device failure. The latch-up immunity feature allows the TMUX72xx family of switches and multiplexers to be used in harsh environments.

Features

  • Latch-up immune
  • ±4.5V to ±22V dual supply range
  • 4.5V to 44V single supply range
  • 4Ω low on-resistance
  • 3pC low charge injection
  • 300mA (max) high current support
  • –40°C to +125°C operating temperature
  • 1.8V logic compatible inputs
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching

Applications

  • Factory automation and control
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • Semiconductor test equipment
  • Battery test equipment
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Optical networking
  • Optical test equipment
  • Wired networking
  • Data Acquisition Systems (DAQ)

Functional Block Diagrams

Block Diagram - Texas Instruments TMUX720x 8:1 Precision Multiplexers
Publicerad: 2021-02-12 | Uppdaterad: 2023-05-30