Texas Instruments TMUX6119 36V Precision SPDT Switches

Texas Instruments TMUX6119 36V Precision SPDT Switches work well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. The TMUX6119 Switches offer dual digital input pins (EN and SEL) with transistor-transistor logic (TTL) compatible thresholds, ensuring both TTL/CMOS logic compatibility.

The TMUX6119 can be enabled or disabled by controlling the EN pin. Both channel switches are off when the device is disabled. When the device is enabled, the SEL pin can turn on channel A (SA to D) or channel B (SB to D). The TMUX6119 features a break-before-make (BBM) switching action.

The Texas Instruments TMUX6119 features very low leakage currents and charge injection, permitting the device to be used in high-precision measurement applications. The device also provides excellent isolation capability by blocking signal levels up to the supplies when the switches are in the OFF position. The low supply current of 17µA enables using the TMUX6119 36V Precision SPDT Switches in portable applications.

Features

  • ±5V to ±16.5V (dual) or 10V to 16.5V (single) wide supply range 
  • Latch-up performance meets 100mA per JESD78 Class II Level A on all pins
  • 6.4pF low on-capacitance 
  • 0.5pA low input leakage 
  • 0.19pC low charge injection 
  • Rail-to-rail operation
  • 120Ω low on-resistance 
  • 68ns transition time 
  • Break-Before-Make switching action
  • EN pin and SEL pin connectable to VDD with integrated pull-down
  • 2V to VDD logic levels 
  • 17µA low supply current 
  • ±2kV Human Body Model (HBM) ESD protection on all pins: 
  • Industry-standard SOT-23 package

Applications

  • Factory automation and industrial process controls
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • ATE test equipment
  • Digital multimeters
  • Battery monitoring systems

Schematic

Schematic - Texas Instruments TMUX6119 36V Precision SPDT Switches
Publicerad: 2019-01-18 | Uppdaterad: 2023-06-05