Texas Instruments TMS320F280025C ControlCARD Evaluation Module
Texas Instruments TMS320F280025C ControlCARD Evaluation Module is ideal for starting development with the F28002x devices. The F28002x belongs to the C2000™ Microcontrollers (MCUs) family. The F28002x 120-pin controlCARD is intended to provide a well-filtered, robust design that works in most environments.The TI TMS320F280025C ControlCARD Evaluation Module comes with an HSEC180 (180-pin High-Speed Edge Connector) and, as a controlCARD, is ideal for initial evaluation and prototyping. For assessment of the TMDSCNCD280025C, a 180-pin docking station TMDSHSECDOCK is required and can be purchased separately or as a bundled kit.
Features
- Hardware Features
- Isolated onboard XDS100v2 USB-to-JTAG debug probe enables real-time in-system programming and debugging
- Standard 180-pin controlCARD HSEC interface
- Analog I/O, digital I/O, and JTAG signals at card interface
- Hardware Files are in C2000Ware at boards\controlCARDs\TMDSCNCD280025C
- Software Features
- Free download of Code Composer Studio IDE
- Free download of C2000Ware for device drivers and example projects
- DigitalPower SDK and powerSUITE
- MotorControl SDK
- MathWorks Embedded Target Support
- solidThinking Embed Support
- Get Started
- Install C2000Ware
- Install Code Composer Studio IDE
- Follow the F280025 controlCARD Information Guide
- Ask questions on the TI C2000 e2e forum
Kit Contents
- F280025C controlCARD
- USB cable, a male to mini B male
Key Components Front Diagram
Key Components Back Diagram
Publicerad: 2020-10-28
| Uppdaterad: 2024-09-16