Texas Instruments TMP461 High-Accuracy Temperature Sensor

Texas Instruments TMP461 High-Accuracy Remote & Local Temperature Sensor is a low-power remote temperature sensor monitor with a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors or diodes. They are integral parts of microprocessors, microcontrollers, or field-programmable gate arrays (FPGAs). Temperature is represented as a 12-bit digital code for both local and remote sensors, giving a resolution of 0.0625°C. The two-wire serial interface accepts the SMBus communication protocol with up to nine different pin-programmable addresses.

Features

  • Remote Diode Temperature Sensor Accuracy: ±0.75°C
  • Local Temperature Sensor Accuracy: ±1°C
  • Resolution for Local and Remote Channels: 0.0625°C
  • Supply and Logic Voltage Range: 1.7V to 3.6V
  • 35µA Operating Current (1SPS),
  • 3µA Shutdown Current
  • Series Resistance Cancellation
  • η-Factor and Offset Correction
  • Programmable Digital Filter
  • Diode Fault Detection
  • Two-Wire and SMBus™ Serial Interface Compatible with Pin-Programmable Address
  • 10-Lead WQFN Package

Applications

  • Processor Temperature Monitoring
  • Telecommunication Equipment
  • Servers and Personal Computers
  • Precision Instruments
  • Test Equipment
  • Smart Batteries
  • Embedded Applications
  • LED Lighting Thermal Control
Publicerad: 2015-10-06 | Uppdaterad: 2023-10-30