Texas Instruments TMAG5123EVM Hall Effect Switch Evaluation Module

Texas Instruments TMAG5123EVM Hall Effect Switch Evaluation Module (EVM) is designed to evaluate the performance of the TMAG5123. The TMAG5123 is a family of high-precision, wide VIN, in-plane Hall effect sensors designed for system challenges where higher magnetic precision is needed for more flexibility in design. The Texas Instruments TMAG5123EVM is populated with a Sensata 499-P36-20 test socket, which allows for precision testing of all variants of the TMAG5123 family. Each device exhibits a different sensitivity, allowing each sensitivity to be tested for use in an application. The TMAG5123 operates from a VCC range of 2.5V to 38V and is available in a standard SOT-23 package.

Features

  • Integrated SOT-23 test socket for precision testing
  • USB-powered for quick prototyping
  • Precision in-plane channel with measurement system for precision in-plane testing

Kit Contents

  • TMAG5123EVM test board
  • Handheld magnet (D3X8)
  • USB-Micro cable
Publicerad: 2020-11-13 | Uppdaterad: 2025-02-27