Texas Instruments TLV707/TLV707P LDO Regulators
Texas Instruments TLV707/TLV707P 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulators are ideal for portable devices, handheld, and power-sensitive applications. The device offers low quiescent current with exceptional line and load transient performance. The Texas Instruments TLV707 and TLV707P provide safety features, including thermal shutdown and overcurrent protection. Additionally, stability is achieved with an effective output capacitance of 0.1µF and a typical accuracy of 0.5% with no output load. The output capacitance enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The outputs are quickly discharged via an active pulldown circuit.Features
- 0.5% typical accuracy
- Supports 200mA output
- Thermal shutdown and overcurrent protection
- 25µA low IQ
- Fixed-output voltage combinations possible from 0.85V to 5.0V
- High PSRR
- 70dB at 100Hz
- 50dB at 1MHz
- Stable with an effective capacitance of 0.1µF
- 1mm × 1mm DQN (X2SON) package
Applications
- Smartphones and wireless handsets
- Gaming and toys
- WLAN and other PC add-on cards
- TVs and set-top boxes
- Wearable electronics
Typical Application Circuit
Publicerad: 2018-04-11
| Uppdaterad: 2024-03-11