Texas Instruments TLV62595EVM-130 Converter Evaluation Module (EVM)

Texas Instruments TLV62595EVM-130 Converter Evaluation Module (EVM) facilitates the evaluation of the TLV62595. The TLV62595 is a 4A step-down converter with DCSControl™ in a 1.5mm × 1.5mm QFN package. The evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages from 2.5V to 5.5V with a maximum solution height of 1mm. The Texas Instruments TLV62595 is highly efficient and provides a small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), optical modules, and portable devices.

Features

  • Up to 97% efficiency
  • 1% feedback or output voltage accuracy (full temperature range)
  • 4A output current
  • 34mm2 total solution size
  • Pin-to-pin 2A, 3A, 4A devices (TPS62825, TPS62826, TPS62827)
Publicerad: 2021-02-03 | Uppdaterad: 2022-03-11