Texas Instruments TLV320AIC3107 Low-Power Stereo CODECs

Texas Instruments TLV320AIC3107 Low-Power Stereo CODECs incorporate a stereo headphone amplifier, mono class-D speaker driver, and multiple inputs/outputs programmable in single-ended or fully differential configurations. The TI TLV320AIC3107 includes an extensive register-based power control allowing stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. These features make the TLV320AIC3107 ideal for portable battery-powered audio and telephony applications.

Features

  • Stereo CODEC with integrated mono Class-D amplifier
  • High-performance audio DAC
    • 97dBA Signal-to-Noise ratio (single-ended)
    • 16/20/24/32-Bit data
    • Supports sample rates from 8kHz to 96kHz
    • 3D/Bass/Treble/EQ/De-Emphasis Effects
    • Flexible power-saving modes and performance are available
  • High-performance audio ADC
    • 92dBA Signal-to-Noise ratio
    • Supports rates from 8kHz to 96kHz
    • Digital signal processing and noise filtering are available during the record
  • Seven audio input pins
    • Programmable as six single-ended or three fully differential inputs
    • Capability for floating input configurations
  • Multiple audio output drivers
    • Mono fully differential or stereo single-ended headphone drivers
    • Single-ended stereo line outputs
  • Mono 1W Class-D BTL 8Ω speaker driver
  • Low power consumption of 15mW stereo 48kHz playback with a 3.3V analog supply
  • Ultra-low power mode with passive analog bypass
  • Programmable input/output analog gains
  • Automatic Gain Control (AGC) for record
  • Programmable microphone bias level
  • Programmable PLL for flexible clock generation
  • I2C Control bus
  • Audio serial data bus supports I2S, left/right-justified, DSP, and TDM modes
  • Extensive modular power control
  • Power supplies:
    • 2.7V to 5.5V Speaker amp
    • 2.7V to 3.6V Analog
    • 1.525V to 1.95V Digital core
    • 1.1V to 3.6V Digital I/O
  • Packages
    • 5mm x 5mm 40-QFN, 0.4mm Pitch
    • 3.563mm x 3.376mm 42-DSBGA, 0.5mm Pitch

Applications

  • Cellular handsets
  • Digital cameras
  • Portable media players
  • General portable audio equipment

Simplified Block Diagram

Block Diagram - Texas Instruments TLV320AIC3107 Low-Power Stereo CODECs
Publicerad: 2022-12-23 | Uppdaterad: 2023-01-09