Texas Instruments TLC69697-Q1 UART-Compatible Connectivity

Texas Instruments TLC69697-Q1 UART-Compatible Connectivity enables TLC696[2|3][0|1|2|4|5|7|8]-Q1 LED drivers to be controlled via a single UART controller. The device supports automotive interactive signal display systems by bridging UART-compatible communication to the SPI timing required by compatible TLC696xx-Q1 LED driver devices.

The TLC69697-Q1 includes an internal oscillator that generates the clock required for LED driver SPI operation. The TI TLC69697-Q1 UART-Compatible Connectivity aligns transmitted data with the generated clock, helping maintain SPI timing requirements while supporting UART communication, multiple peripherals on a single bus, and CAN transceiver compatibility.

This connectivity IC is designed for use with the TLC69637-Q1, TLC69627-Q1, TLC69634-Q1, TLC69624-Q1, TLC69631-Q1, TLC69621-Q1, TLC69638-Q1, TLC69628-Q1, TLC69635-Q1, TLC69625-Q1, TLC69632-Q1, TLC69622-Q1, TLC69620-Q1, and TLC69630-Q1 LED drivers. The TLC69697-Q1 is available in a 14-pin SOT-23-THN package and supports automotive operation from -40°C to +125°C.

Features

  • TLC69697-Q1 AEC-Q100 qualified for automotive applications with Grade 1 ambient temperature, HBM classification level H2, and CDM classification level C5
  • UART-compatible control for TLC696[2|3][0|1|2|4|5|7|8]-Q1 LED driver devices
  • Internal oscillator for generating the SPI clock required by supported TLC696xx-Q1 LED drivers
  • Data alignment to the generated clock for maintaining SPI timing requirements
  • LED driver SPI controller with data transfer rate up to 6.6MHz
  • Control interface support
    • UART serial communication with data transfer up to 4MHz
    • Support for four peripherals on one bus
    • CAN transceiver compatibility
  • Programmable clock jitter for EMI enhancement
  • Protection and diagnostics
    • Open-drain FAULT pin
    • UART communication loss detection
    • CRC for communication

Applications

  • UART-compatible connectivity for
    • TLC69637Q1 and TLC69627Q1
    • TLC69634Q1 and TLC69624Q1
    • TLC69631Q1 and TLC69621Q1
    • TLC69638Q1 and TLC69628Q1
    • TLC69635Q1 and TLC69625Q1
    • TLC69632Q1 and TLC69622Q1
    • TLC69620Q1 and TLC69630Q1

Specifications

  • Package
    • 14-pin SOT-23-THN package
    • Package size of 4.20mm x 2.00mm
  • Operating voltage VCC range of 2.7V to 5.5V
  • Operating temperature range of -40°C to +125°C

Typical Application Diagram

Application Circuit Diagram - Texas Instruments TLC69697-Q1 UART-Compatible Connectivity
Publicerad: 2026-06-30 | Uppdaterad: 2026-07-08