Texas Instruments TDES4940 Bridge Deserializers

Texas Instruments TDES4940 Bridge Deserializers are V3Link™ enhanced video to DisplayPort (DP)/Embedded DisplayPort (eDP) bridge devices. With a chipset, the TDES4940 receives a high-speed serialized interface over low-cost 50Ω coax or STP/STQ cables.

The TI TDES4940 Bridge Deserializers are VESA DP v1.4a/eDP v1.4b compatible devices that support advanced features such as HBR3 and SuperFrame formats. The deserializers facilitate video resolutions of 4K 30-bit color and higher. The V3Link Enhanced Video aids video and audio data transmission and complete duplex control, including I2C and GPIO data over the same link. Consolidating video data and control over V3Link Enhanced Video lanes lowers the interconnect size and weight and simplifies system design. EMI is minimized by employing low-voltage differential signaling, data scrambling, and randomization. Using the compatible V3Link mode, the TDES4940 delivers up to 2K resolutions with 24-bit color depth over a single/dual link and HDCP v1.4 support when paired with an HDCP-capable serializer.

Features

  • DisplayPort (DP) / Embedded DisplayPort (eDP) Transmitter
    • VESA DP v1.4a/eDP v1.4b transmitter
    • HBR3/HBR2/HBR/RBR Link Bit Rates
    • Main link: 1, 2, or 4 lanes
    • Each lane up to 8.1Gbps
    • AUX CH 1Mbps
    • Hot Plug Detect (HPD)
    • Extracts aggregated video streams to local eDP display
    • Designed for 4K @ 60Hz video resolution
    • Stream synchronization and splitting
  • V3Link enhanced video interface
    • 13.5Gbps/12.528Gbps/10.8Gbps/6.75Gbps/3.375Gbps per Channel; Up to 27Gbps over dual channels
    • Coax/STP interconnect support
    • Selectable 1, 2 channels
    • Daisy-chain and splitting
    • Adaptive equalization
  • Ultra-low latency control channel
    • Two fast-mode plus I2C up to 1MHz (up to 3.4MHz local bus access)
    • High-speed GPIOs
    • Supports SPI and UART pass-through GPIOs
  • Compatibility
    • Integrated HDCP v1.4 with on-chip keys
    • V3Link video and V3Link enhanced video product families
  • Image enhancement (white balance and dithering)
  • Security and diagnostics
    • Voltage and temperature monitoring
    • BIST and pattern generation
    • CRC and error diagnostics
    • ECC on control bits
    • Unique ID for counterfeit protection
  • Advanced link robustness and EMC control
    • Spread spectrum clocking generation (SSCG)
    • Adaptive Receiver Equalization (AEQ)
  • Low power operation
    • 1.8V and 1.15V dual power supply
  • Qualifications
    • ISO 10605 and IEC 61000-4-2 ESD compliant
    • Temperature of -20°C to +85°C

Applications

  • High-resolution display:
    • Operating room displays
    • Seat-back entertainment displays
    • High-resolution HMI

Block Diagram

Block Diagram - Texas Instruments TDES4940 Bridge Deserializers
Publicerad: 2024-01-26 | Uppdaterad: 2024-02-28