Texas Instruments TAS5441Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5441Q1EVM Amplifier Evaluation Module (EVM) showcases the TAS5441-Q1, the latest TI analog input class D closed-loop mono amplifier. All of the device features can be accessed through the hardware and the software graphical user interface (GUI), which is supplied. The evaluation module can be used as a stand-alone platform with default I2C register settings. The evaluation module also works with the Purepath™ Console (PPC3) GUI for programming I2C register settings.

Features

  • Mono audio for automotive emergency calls (eCall) and VESS applications
  • Runs with I2C initialization
  • GUI control via USB port

Required Equipment

  • Computer running Windows 7, 8, or 10
  • 5–18VDC power supply
  • Speakers and cable (not provided)
  • USB cable (not provided)
  • A differential audio source is preferred, but a single-ended input can be used

Board Layout

Mechanical Drawing - Texas Instruments TAS5441Q1EVM Amplifier Evaluation Module (EVM)
Publicerad: 2020-07-22 | Uppdaterad: 2024-07-05