Texas Instruments TAS2764EVM Evaluation Module
Texas Instruments TAS2764EVM Evaluation Module is designed to evaluate the TAS2764, a mono digital input Class-D audio amplifier. The TAS2764 Amplifier is optimized for efficiently driving high peak power into small loudspeakers. It can deliver 13W of continuous power into a 4Ω load with less than 1% THD+N at a supply voltage of 12V.The TI TAS2764EVM Evaluation Module supports evaluation and development with the TAS2764 device through the USB interface, software control through PurePath™ Console 3 (PPC3) GUI, USB-HID, USB-class audio device compatible with Microsoft® Windows® 7+, external 100mil headers, PSIA – I2S/TDM interface, I2C, hardware shutdown control, and interrupt output.
Features
- TAS2764 digital input Mono Class-D audio amplifier with speaker IV sense
- Mono or stereo evaluation
- Interface using PurePath Console 3 Windows software
- I2S audio data from USB or external source
- I2C control from USB or external interface
Layout
Publicerad: 2020-12-31
| Uppdaterad: 2024-11-05