Texas Instruments SN75LVCP601EVM Evaluation Module
Texas Instruments SN75LVCP601EVM Evaluation Module is designed to facilitate easy evaluation of the LVCP601 using internal SATA connectors. Physical switches allow for simple configuration of the equalization, de-emphasis, and operation mode settings of the LVCP601. The Texas Instruments SN75LVCP601EVM has two internal SATA connectors. One is for the host side and one is for the device side of the redriver. This module also runs on a 3V supply voltage derived from the standard SATA power connection.Features
- Plug-and-play design
- No external power is required
- All device configuration pins are accessible
Board Layout
Publicerad: 2019-11-07
| Uppdaterad: 2025-03-06