Texas Instruments SN74LV165B-EP 8-Bit Shift Register

Texas Instruments SN74LV165B-EP 8-Bit Shift Register is a parallel-load, 8-bit shift register designed for 2V to 5.5V VCC operation. When the device is clocked, data is shifted toward the serial output QH. Parallel-in access to each stage is provided by eight individual direct data inputs enabled by a low level at the shift/load (SH/LD) input. The SN74LV165B-EP devices feature a clock-inhibit function and a complemented serial output, QH. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when these are powered down. The Texas Instruments SN74LV14B-EP device has gold bond wires, a temperature range of –55°C to +105°C, and an SnPb lead finish.

Features

  • 2V to 5.5V VCC operation
  • Maximum tpd of 10.5ns at 5V
  • Supports mixed-mode voltage operation on all ports
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Operating ambient temperature of -55°C to +125°C
  • Supports defense, aerospace, and medical applications
    • Controlled baseline
    • One assembly and test site
    • One fabrication site
    • Extended product life cycle
    • Product traceability

Applications

  • Increase the number of inputs on a microcontroller

Functional Block Diagram

Block Diagram - Texas Instruments SN74LV165B-EP 8-Bit Shift Register
Publicerad: 2023-11-01 | Uppdaterad: 2025-03-05