Texas Instruments SN74HCT574 Octal Edge-Triggered D-Type Flip-Flops

Texas Instruments SN74HCT574 Octal Edge-Triggered D-Type Flip-Flops feature 3-state outputs that are designed specifically for bus driving. The Texas Instruments SN74HCT574 devices are suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.

Features

  • Operating voltage range of 4.5V to 5.5V
  • High-current 3-state noninverting outputs drive bus lines directly or up to 15 LSTTL loads
  • Low power consumption, 80µA max ICC
  • Typical tpd = 22ns
  • ±6mA output drive at 5V
  • The low input current of 1µA max
  • Inputs are TTL-voltage compatible
  • Bus-structured pinout

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74HCT574 Octal Edge-Triggered D-Type Flip-Flops
Publicerad: 2024-09-20 | Uppdaterad: 2025-02-27