Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Triple 3-Input OR Gates
Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Automotive Triple 3-Input OR Gates with Schmitt-Trigger Inputs features a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS4075-Q1 Automotive OR Gates are AEC-Q100 qualified for automotive applications.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1 (–40°C to +125°C, TA)
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- ±7.8mA output drive at 5V
Applications
- Use fewer inputs to monitor error signals
- Combine active-low enable signals
Datasheets
Benefits of Schmitt-trigger Inputs
Functional Block Diagram
Publicerad: 2019-10-17
| Uppdaterad: 2025-05-07