Texas Instruments SN74HCS10/SN74HCS10-Q1 Triple 3-Input NAND Gate
Texas Instruments SN74HCS10/SN74HCS10-Q1 Triple 3-Input NAND Gate contains three independent 3-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C in positive logic. The Texas Instruments SN74HCS10-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Alarm/tamper detect circuit
- S-R latch
Datasheets
Functional Block Diagram
Publicerad: 2019-10-04
| Uppdaterad: 2023-11-28