Texas Instruments SN74HC32 Quad 2-Input OR Gates

Texas Instruments SN74HC32 Quad 2-Input OR Gates contain four independent 2-input OR gates. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HC32 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.

Features

  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature range of -40°C to +85°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Used to provide fewer inputs to monitor error signals
  • Combine active-low enable signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC32 Quad 2-Input OR Gates
Publicerad: 2025-05-07 | Uppdaterad: 2025-05-13