Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates
Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates contain three independent 3-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C in positive logic. These devices have a wide operating voltage range of 2V to 6V. The SN74HC10-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74HC10-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Buffered inputs
- Wide operating temperature range
- SN74HC10: –40°C to +85°C
- SN74HC10-EP and SN74HC10-Q1: –40°C to 125°C
- Wide operating voltage range of 2V to 6V
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
- Alarm/tamper detect circuit
- S-R latch
Additional Resources
- SN74HC10 Datasheet
- SN74HC10-EP Datasheet
- SN74HC10-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Functional Block Diagram
Publicerad: 2025-05-06
| Uppdaterad: 2025-05-13