Texas Instruments SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

Features

  • Available in the Ultra Small 0.64mm2 Package (DPW) with 0.5mm Pitch
  • Low Static-Power Consumption;
    • ICC = 0.9μA Max
  • Low Dynamic-Power Consumption;
    • Cpd = 4.1pF Typ at 3.3V
  • Low Input Capacitance; Ci = 1.5 pF Typ
  • Low Noise - Overshoot and Undershoot < 10% of VCC
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input
    • (Vhys = 250mV Typ at 3.3V)
  • Ioff Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
  • Wide Operating VCC Range of 0.8V to 3.6V
  • Optimized for 3.3V Operation
  • 3.6V I/O Tolerant to Support Mixed-Mode
  • Signal Operation
  • tpd = 4.1ns Max at 3.3V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22

Applications

  • ATCA Solutions
  • Active Noise Cancellation (ANC)
  • Barcode Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Cable Solutions
  • DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
  • E-Book
  • Embedded PC
  • Field Transmitter: Temperature or Pressure Sensor
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS)
  • Server Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High-Definition (HDTV), LCD, and Digital
  • Video Communications System
  • Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
Publicerad: 2014-09-22 | Uppdaterad: 2025-02-19