Texas Instruments SN74ALVC164245 Level Shifting Transceiver

Texas Instruments SN74ALVC164245 Level Shifting Transceiver is a 16-bit (dual-octal) non-inverting bus transceiver that contains two separate supply rails. B port has VCCB, which is set to operate at 3.3V and 5V. A port has VCCA, which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5V to a 3.3V environment, and vice versa, or from a 3.3V to a 5V environment, and vice versa.

Features

  • Member of the TI Widebus™ family
  • Maximum tpd of 5.8ns at 3.3V
  • ±24mA Output drive at 3.3V
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Electronic Points of Sale
  • Printers and other peripherals
  • Motor drives
  • Wireless and telecom infrastructures
  • Wearable health and fitness devices

Functional Block Diagram

Block Diagram - Texas Instruments SN74ALVC164245 Level Shifting Transceiver
Publicerad: 2018-10-15 | Uppdaterad: 2023-07-10