Texas Instruments SN74AHCT1G00/SN74AHCT1G00-Q1 2-Input Pos-NAND Gate

Texas Instruments SN74AHCT1G00/SN74AHCT1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A × B or Y = A + B in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, and solar inverters. The SN74AHCT1G00-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 4.5V to 5.5V
  • Maximum tpd of 7.1ns at 5V
  • Low power consumption, 10µA maximum ICC
  • ±8mA Output drive at 5V
  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD Protection exceeds JESD 22
    • 2000V Human-body model (A114-A)
    • 1000V Charged-device model (C101)

Applications

  • IP Phones
  • Notebook PCs
  • Printers
  • Access control and security
  • Solar inverters

Logic Diagram

Block Diagram - Texas Instruments SN74AHCT1G00/SN74AHCT1G00-Q1 2-Input Pos-NAND Gate
Publicerad: 2018-10-25 | Uppdaterad: 2025-05-12