Hem
SENASTE produkterna
Nyheter efter tillverkare
Texas Instruments
SN74AHCT04 Hex Inverters - TI
Texas Instruments SN74AHCT04 Hex Inverters
Enlarge
Texas Instruments SN74AHCT04 Hex Inverters contain six independent inverters and perform the Boolean function Y = A. The Texas Instruments SN74AHCT04 has TTL input levels that allow up translation from 3.3V to 5V.
Features
Operating range of 2V to 5.5V VCC
Latch-up performance exceeds 250mA per JESD 17
ESD protection exceeds JESD 22
2000V human-body model
200V machine model
1000V charged-device model
Applications
Telecom infrastructures
Tests and measurements
Related Development Tools
Generic evaluation module developed to support any TI logic leaded device in a 14 to 24 pin count.
Supports any logic or translation device in a BQA, BQB, RGY (14-24 pin), RSV, RJW, or RHL package.
Enlarge
Publicerad: 2023-11-01
| Uppdaterad: 2023-11-13