Texas Instruments SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches

Texas Instruments SN74AHC373 and SN74AHC373-Q1 Octal D-Type Latches consist of high-speed CMOS logic devices designed to provide octal transparent D-type latches with 3-state outputs. These latches are optimized for low power consumption and high performance in digital systems. The SN74AHC373 and SN74AHC373-Q1 D-type latches operate at a 2V to 5.5V supply voltage range, 6.8ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. These D-type latches are available in a wettable flank QFN package. The SN74AHC373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include enabling or disabling a digital signal, controlling an indicator LED, and translation between communication modules and system controllers.

Features

  • SN74AHC373-Q1:
    • AEC-Q100 qualified for automotive applications:
    • -40°C to 125°C Device temperature grade 1
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • 2V to 5.5V VCC operating range
  • Supports 130MHz at 5V, 15pF load
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Enable or disable a digital signal
  • Controlling an indicator LED
  • Translation between communication modules and system controllers
  • Parallel data storage
  • Digital bus buffer

Functional Block Diagram (SN74AHC373)

Block Diagram - Texas Instruments SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches

Functional Block Diagram (SN74AHC373-Q1)

Block Diagram - Texas Instruments SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches
Publicerad: 2025-09-18 | Uppdaterad: 2025-11-16