Texas Instruments SN74AHC1G04 Single Inverter Gate

Texas Instruments SN74AHC1G04 Single Inverter Gate contains one inverter gate and performs the Boolean function Y = A. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include cameras, e-meters, ethernet switches, and infotainment.

Features

  • Operating range 2V to 5.5V
  • Max tpd of 6.5ns at 5V
  • Low power consumption, 10µA max ICC
  • ±8mA Output drive at 5V
  • Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
  • Latch-up performance exceeds 250mA Per JESD 17

Applications

  • Cameras
  • E-Meters
  • Ethernet switches
  • Infotainment

Logic Diagram

Block Diagram - Texas Instruments SN74AHC1G04 Single Inverter Gate
Publicerad: 2018-10-23 | Uppdaterad: 2023-07-14