Texas Instruments SN74ACT07/SN74ACT07-Q1 Hex Buffers

Texas Instruments SN74ACT07/SN74ACT07-Q1 Hex Buffers include six independent CMOS logic buffers with TTL-compatible inputs and open-drain outputs. These buffers feature a 24mA continuous output drive at 5V and fast operation with a maximum delay of 8.3ns. The SN74AC07/SN74AC07-Q1 buffers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. These SN74ACT07-Q1 hex buffers are AEC-Q100 qualified for automotive applications. The SN74ACT07/SN74ACT07-Q1 buffers are used to control a relay, drive an indicator LED, and level-shift using an open-drain output.

Features

  • TTL-compatible inputs
  • Continuous 24mA output drive at 5V
  • Supports up to 75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Fast operation with a maximum delay of 8.3ns
  • 4.5V to 5.5V wide operating voltage range
  • AEC-Q100 qualified for automotive applications (SN74AC07-Q1):
    • Device temperature grade 1: -40°C to 125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in wettable flank QFN package

Applications

  • Control a relay
  • Drive an indicator LED
  • Level-shift using an open-drain output

Functional Diagram

Texas Instruments SN74ACT07/SN74ACT07-Q1 Hex Buffers

Characteristic Curves

Performance Graph - Texas Instruments SN74ACT07/SN74ACT07-Q1 Hex Buffers
Publicerad: 2024-12-19 | Uppdaterad: 2025-03-25