Texas Instruments SN74AC257-Q1 2-Input Non-Inverting Multiplexers

Texas Instruments SN74AC257-Q1 Quad 2-Input Non-Inverting Multiplexers contain four 2-to-1 digital multiplexers with shared select (A/B) and output enable (OE) inputs. These devices have a wide operating temperature of 1.5V to 6V, and the inputs accept voltage up to 6V. The Texas Instruments SN74AC257-Q1 has a continuous 24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • Wide operating range of 1.5V to 6V
  • Inputs accept voltages up to 6V
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Maximum tpd of 8.2ns at 5V, 50pF load

Applications

  • Data selection
  • Multiplexing

Functional Block Diagram

Block Diagram - Texas Instruments SN74AC257-Q1 2-Input Non-Inverting Multiplexers
Publicerad: 2025-06-10 | Uppdaterad: 2025-06-17